Molex 213938, Crimp 2139380010 Module
- RS Stock No.:
- 749-197
- Mfr. Part No.:
- 2139380010
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP66,097.85
(exc. VAT)
PHP74,029.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,097.85 |
*price indicative
- RS Stock No.:
- 749-197
- Mfr. Part No.:
- 2139380010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | DIN | |
| Series | 213938 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type DIN | ||
Series 213938 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex crimp tool kit is designed for use with PowerWize receptacle terminals, providing an efficient solution for 10 AWG applications. This tool ensures precision crimping, essential for reliable electrical connections.
Active status ensures availability for current applications
Manual operation offers ease of use for various crimping tasks
Global geographic area makes it suitable for widespread usage
Compatible with multiple Molex terminals for versatile applications
Lightweight design with a net weight of 115.650 grams facilitates handling
Includes detailed tooling specifications for enhanced operational guidance
