Molex 203702, Crimp 2037029200 Module
- RS Stock No.:
- 749-198
- Mfr. Part No.:
- 2037029200
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
PHP499,203.18
(exc. VAT)
PHP559,107.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP499,203.18 |
*price indicative
- RS Stock No.:
- 749-198
- Mfr. Part No.:
- 2037029200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | Crimp | |
| Series | 203702 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type Crimp | ||
Series 203702 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex fine applicator tool is designed specifically for Loxon terminals, optimally suited for 20-18 AWG UL 1015 wire applications, enabling precise crimping functionality.
Active status ensures reliable availability for immediate needs
Designed for both automatic and semi-automatic operations to enhance efficiency
Global geographic area allows for versatile applications across various markets
Includes documentation for tooling specifications and compliance certifications
