Molex 63808, Crimp 638083700 Module
- RS Stock No.:
- 749-203
- Mfr. Part No.:
- 638083700
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP621,121.55
(exc. VAT)
PHP695,656.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP621,121.55 |
*price indicative
- RS Stock No.:
- 749-203
- Mfr. Part No.:
- 638083700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | Crimp | |
| Series | 63808 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type Crimp | ||
Series 63808 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex applicator is a mechanical tool is designed for precise crimping of wire-to-wire terminals. This model specifically caters to 24-22 AWG crimp terminals, ensuring reliability and efficiency in various crimping applications.
Active status ensures product availability and support
Compatible with most industry-standard presses and wire process machines
Suitable for both automatic and semi-automatic operations
Lightweight design facilitates ease of handling during use
Tightly controls crimping operations for 24-22 AWG wire with specific Terminal types
