Molex 63910, Crimp 639107500 Module
- RS Stock No.:
- 749-207
- Mfr. Part No.:
- 639107500
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
PHP266,799.89
(exc. VAT)
PHP298,815.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP266,799.89 |
*price indicative
- RS Stock No.:
- 749-207
- Mfr. Part No.:
- 639107500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | Crimp | |
| Series | 63910 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type Crimp | ||
Series 63910 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex crimp Terminal is a precision-engineered product is designed for efficient mid-volume bench operations, enabling quick and reliable electrical connections in various applications.
Ideal for mid-volume bench operations
Compatible with TM42 and TM40 presses and Base Unit adapters
Quick Punch removal facilitates fast tooling changes
Track adjustment improves control over bell mouth size and cutoff tab length
Standardised tooling with the FineAdjust Applicator reduces inventory needs
