Molex 203702, Crimp 2037029400 Module
- RS Stock No.:
- 749-201
- Mfr. Part No.:
- 2037029400
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
PHP534,031.11
(exc. VAT)
PHP598,114.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP534,031.11 |
*price indicative
- RS Stock No.:
- 749-201
- Mfr. Part No.:
- 2037029400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Crimp | |
| Product Type | Module | |
| Mount Type | Crimp | |
| Series | 203702 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Crimp | ||
Product Type Module | ||
Mount Type Crimp | ||
Series 203702 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex applicator is a precision tool is designed for effective crimping of Loxon terminals, suitable for 12-10 AWG UL 1015 wire, enhancing reliability in electrical connections.
Active status ensures availability for commercial use
Supports automatic and semi-automatic operations for versatility
Global geographical area compatibility for broader application
Tooling specifications available for user guidance
Comments provide additional insights on tooling specifications
Designed specifically for use with Molex terminals for optimal performance
UPC included for streamlined identification and tracking
