TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal, 17 AWG Min F Crimp, 13 AWG Max
- RS Stock No.:
- 678-426
- Mfr. Part No.:
- 928994-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3500 units)*
PHP73,799.55
(exc. VAT)
PHP82,655.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP73,799.55 | PHP21.086 |
*price indicative
- RS Stock No.:
- 678-426
- Mfr. Part No.:
- 928994-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Quick Disconnect Crimp Terminal | |
| For Use With | Wire | |
| Series | FASTON .110 | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc | |
| Maximum Wire Size AWG | 13AWG | |
| Termination Type | F Crimp | |
| Standards/Approvals | RoHS | |
| Length | 21.1mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Quick Disconnect Crimp Terminal | ||
For Use With Wire | ||
Series FASTON .110 | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Silver | ||
Contact Material Copper Zinc | ||
Maximum Wire Size AWG 13AWG | ||
Termination Type F Crimp | ||
Standards/Approvals RoHS | ||
Length 21.1mm | ||
Colour White | ||
- COO (Country of Origin):
- DE
The TE Connectivity Uninsulated Quick Disconnect Tab Terminal designed for single wire connections. It features a 2.8 mm wide tab and is plated with Silver for excellent conductivity. This Terminal is used for attaching to a discrete wire ranging from 17 AWG to 13 AWG. The Terminal includes integrated wire insulation support and is commonly used in applications requiring a simple, reliable, and uninsulated connection point.
Straight orientation
F Crimp type
RoHS compliant
Related links
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity FASTIN-FASTON Series Male Terminal 13 AWG Max
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 13 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
