TE Connectivity FASTIN-FASTON Series Male Terminal, 17 AWG Min F Crimp, 13 AWG Max
- RS Stock No.:
- 678-713
- Mfr. Part No.:
- 928794-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
PHP18,809.55
(exc. VAT)
PHP21,066.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,809.55 | PHP18.81 |
*price indicative
- RS Stock No.:
- 678-713
- Mfr. Part No.:
- 928794-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Terminal | |
| For Use With | Wire | |
| Series | FASTIN-FASTON | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Copper Tin Alloy | |
| Termination Type | F Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 22.5mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Terminal | ||
For Use With Wire | ||
Series FASTIN-FASTON | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Copper Tin Alloy | ||
Termination Type F Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 22.5mm | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Quick Disconnect Tab Terminal designed for robust, single-wire power and signal connections. It functions as the male Terminal, featuring a 2.8 mm wide tab. Constructed from Copper Tin Alloy and plated with Tin, the Terminal uses an Open Barrel crimp to secure discrete wire in the 17 AWG to 13 AWG range. A Locking Lance ensures secure mating retention.
Straight orientation
F Crimp type
RoHS compliant
Related links
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON 250 Series Female Quick Disconnect Crimp Terminal 15 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
