ABB GJH Contactor Relay, 110V, 127 V Coil, 4-Pole
- RS Stock No.:
- 721-516
- Mfr. Part No.:
- GJH1211009R8224
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-516
- Mfr. Part No.:
- GJH1211009R8224
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110, 127V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 51.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Depth | 45.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110, 127V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 51.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
Depth 45.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for reliability in Compact spaces, making it Ideal for both residential and industrial applications. This 4-pole contactor features soldering pins, enabling seamless integration into systems where control signals up to 3 A / 400 V (AC-15) are required. Designed with a silent Coil and switch position indication, it showcases practical benefits such as rail mounting capability, enhancing operational efficiency.
Compact design optimises space usage in various applications
4-pole configuration supports multiple control needs
Silent Coil operation ensures minimal noise during functioning
Easy rail mounting for straightforward installation
Soldering pin terminals provide a secure electrical connection
Ideal for control signals up to 3 A / 400 V (AC-15)
Integrated switch position indication aids in operational awareness
Developed for rigorous use in residential and commercial buildings
Robust build complies with key international standards for safety
High mechanical durability with up to 10 million cycles ensures longevity
Related links
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole