Siemens 3RT2 Contactor, 36V Coil, 3-Pole 36V, 3 NO
- RS Stock No.:
- 670-202
- Mfr. Part No.:
- 3RT2017-2KV41
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP5,979.96
(exc. VAT)
PHP6,697.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,979.96 |
*price indicative
- RS Stock No.:
- 670-202
- Mfr. Part No.:
- 3RT2017-2KV41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 36V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 36V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 36V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 36V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor blends robust functionality with innovative design, making it Ideal for controlling motors and power circuits. This versatile contactor operates effectively in AC-3 and AC-3e categories, supporting currents up to 12 A at 400 V. With a Compact frame size of S00, it boasts a high mechanical service life of 30 million cycles, ensuring reliable performance over time. Designed to withstand harsh conditions, this product features a wide operational temperature range and is suitable for integration with PLC outputs, accommodating various industrial requirements. Additionally, its auxiliary contacts and spring-loaded terminals facilitate efficient installation and maintenance, providing a practical solution for your electrical needs.
Compact design ensures efficient space utilisation
High mechanical service life of up to 30 million cycles for durability
Suitable for AC-3 and AC-3e categories for diverse applications
Integrated suppressor diode protects against voltage spikes
Wide operational temperature range from -25 to +60 °C allows for versatile usage
Spring-loaded terminals simplify installation and connectivity
Environmental Product Declaration highlights eco-friendly credentials
Reliable performance under varying ambient conditions, ensuring consistent operation
Auxiliary contacts enhance operational flexibility for auxiliary functions
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 72V, 3 NO
