Siemens 3RT2 Contactor, 12V Coil, 3-Pole 12V, 3 NO
- RS Stock No.:
- 670-094
- Mfr. Part No.:
- 3RT2017-1HA41
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP5,392.97
(exc. VAT)
PHP6,040.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,392.97 |
*price indicative
- RS Stock No.:
- 670-094
- Mfr. Part No.:
- 3RT2017-1HA41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control and operation in demanding industrial environments. This versatile contactor supports AC-3e/AC-3 applications with a rated operational current of 12 A, making it Ideal for managing loads in various motor control setups. Engineered for robust performance, it operates effectively across a voltage range of up to 690 V while maintaining exceptional insulation voltage and surge voltage resistance. With a Compact frame size of S00 and the Ability to withstand significant mechanical stresses, this contactor ensures reliAbility and durAbility with a mechanical service life of up to 30 million cycles. This product combines Advanced technical specifications with straightforward installation and maintenance, ensuring seamless integration into existing systems.
Compact design with a frame size of S00 facilitates easy installation in space-constrained environments
Insulation voltage ratings of 690 V for both main and auxiliary circuits enhance operational safety
Exceptional surge voltage resistance at a rated Value of 6 kV protects against electrical spikes
Durable mechanical performance with a service life of approximately 30 million operating cycles
Includes a high-quality auxiliary contact and features side-by-side mounting for versatile installation options
Engineered for operational excellence at ambient temperatures ranging from -25 °C to +60 °C
Related links
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
