Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-795
- Mfr. Part No.:
- 3RT2017-2FF48-0KT1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,731.47
(exc. VAT)
PHP9,779.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,731.47 |
*price indicative
- RS Stock No.:
- 669-795
- Mfr. Part No.:
- 3RT2017-2FF48-0KT1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Spring-Loaded Terminal | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 65mm | |
| Standards/Approvals | UL | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Spring-Loaded Terminal | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 65mm | ||
Standards/Approvals UL | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for high-performance control in industrial applications, delivering a reliable solution for managing electrical currents. As part of the robust 3RT2 series, this three-pole contactor effectively operates at a rated current of 12 A and a voltage of up to 690 V. With its integrated diode and combination of spring-loaded terminals, it ensures seamless operation, enhanced safety, and compliance with stringent industry standards. Designed to endure harsh conditions, the contactor maintains performance in varying temperatures, making it Ideal for diverse environments. Its longevity is supported by a mechanical service life of up to 30 million cycles, promising enduring service and reliability.
Incorporates integrated diode for enhanced electrical performance and protection
Offers auxiliary contacts configuration of 2 NO + 3 NC for versatile connectivity
Endures high ambient temperatures from -25 to +60 °C, ensuring operational reliability
Impressive mechanical service life of up to 30 million cycles, reducing replacement costs
Compact design with a mounting position adjustable by +/- 180°, facilitating installation
Excellent environmental footprint with a global warming potential of only 153 kg CO2 eq
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
