Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW 110V, 3 NO
- RS Stock No.:
- 669-991
- Mfr. Part No.:
- 3RT2035-3AF04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,601.37
(exc. VAT)
PHP16,353.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,601.37 |
*price indicative
- RS Stock No.:
- 669-991
- Mfr. Part No.:
- 3RT2035-3AF04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 178mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Depth 178mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable operation in demanding applications, offering a robust solution for controlling electric motors and other loads. It operates at a high efficiency with a current rating of 41 A at AC-3 and delivers a functional and adaptable design with a range of auxiliary options. Engineered to perform under various ambient conditions, it features significant temperature tolerance from -25 to +60 °C, making it suitable for challenging environments. The built-in protection mechanisms, including high surge voltage resistance and good insulation voltage ratings, ensure the utmost safety and performance.
Compact size S2 allows for easy installation and integration into existing systems
Incorporates spring-loaded terminals for quick and reliable connections
Provides a high mechanical service life of up to 10 million operating cycles, enhancing reliability
Shock resistance ratings support high durability during operation
Rated operational currents support a range of AC and DC applications, adding to flexibility
The finger-safe design enhances safety during operation and maintenance
Suitable for use in safety-related applications, ensuring compliance with relevant standards
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V ac 110V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
