Siemens 3RT2 Contactor, 72V Coil, 3-Pole 72V, 3 NO
- RS Stock No.:
- 670-190
- Mfr. Part No.:
- 3RT2017-2KJ82-0LA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,144.48
(exc. VAT)
PHP9,121.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,144.48 |
*price indicative
- RS Stock No.:
- 670-190
- Mfr. Part No.:
- 3RT2017-2KJ82-0LA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 72V | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Length | 70mm | |
| Depth | 121mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 72V | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Length 70mm | ||
Depth 121mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor offers reliable control and protection for electrical circuits. Designed for AC-3e/AC-3 operations, it supports up to 12 A and efficiently manages up to 5.5 kW at 400 V. With enhanced functionality through its integrated suppressor diode and one normally closed auxiliary contact, this contactor is suitable for various applications where space and efficiency are crucial. The device operates effectively in a wide ambient temperature range, ensuring longevity and dependable performance. Its robust mechanical service life boasts up to 30 million operating cycles, making it an exemplary choice for demanding settings. Crafted for convenience, the Compact design enables easy side-by-side mounting and installation on DIN rails.
Compact size allows for efficient installation and maximises space utilisation
Integrated suppressor diode promotes enhanced operational safety by reducing electrical noise
Mechanical service life rated for 30 million cycles ensures longevity and minimal maintenance efforts
Auxiliary contacts allow additional functionalities while maintaining a small footprint
Wide ambient operating temperature range of -40 to +70 °C supports versatile applications
High insulation voltage ratings of 690 V guarantee robust performance in demanding environments
Spring-loaded terminals simplify wiring and ensure secure connections
Suitable for various current ratings, catering to diverse industrial needs
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 72V 690V
