Siemens 3RT2 Contactor, 36V Coil, 3-Pole, 18.5 kW 36V, 3 NO
- RS Stock No.:
- 669-907
- Mfr. Part No.:
- 3RT2028-2XL40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,607.42
(exc. VAT)
PHP28,680.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,607.42 |
*price indicative
- RS Stock No.:
- 669-907
- Mfr. Part No.:
- 3RT2028-2XL40-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 36V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 36V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 102mm | |
| Depth | 107mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 36V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 36V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 102mm | ||
Depth 107mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to control electrical loads efficiently and reliably, enhancing operational capabilities in industrial applications. With a robust three-pole design and an operational current rating suitable for AC-3e/AC-3 environments, this contactor ensures high performance under demanding conditions. Its solid-state mechanism and integrated varistor provide added safety and functional longevity, while auxiliary contacts facilitate smooth integration into existing systems. Built to withstand harsh conditions, it operates effectively across a temperature range from -40 to +70 °C, ensuring versatility and durability in various applications.
Rated operational current up to 38 A at AC-3, allowing for significant load handling
High mechanical service life rated up to 10 million operations, ensuring reliability over time
Designed for ambient temperatures ranging from -40 to +70 °C, suitable for diverse environments
Spring-loaded terminals facilitate quick and secure wiring, saving installation time
Effective power loss management with a low rated loss of 11.4 W at AC, optimizing energy efficiency
Suitable for safety-related applications, reinforcing operational security
Related links
- Siemens 3RT2 Contactor 3-Pole 36V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
