Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 18.5 kW 110V, 3 NO
- RS Stock No.:
- 670-268
- Mfr. Part No.:
- 3RT2028-1BF40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,636.92
(exc. VAT)
PHP20,873.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,636.92 |
*price indicative
- RS Stock No.:
- 670-268
- Mfr. Part No.:
- 3RT2028-1BF40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control in various industrial applications. This robust device features a three-pole design that accommodates operational currents of up to 38 A, making it suitable for AC-3 and AC-3e applications at voltages up to 690 V. With a Compact size of S0, it is Ideal for installations where space is limited. This contactor includes auxiliary switches for enhanced functionality, ensuring efficient relay of control signals while offering outstanding performance over its mechanical service life, which can reach 10 million cycles. It's built for both performance and safety, meeting rigorous standards for environmental conditions and electrical protection.
Designed for AC-3e/AC-3 applications with maximum operational current of 38 A
Mechanical service life rated up to 10 million operating cycles, reducing maintenance needs
High insulation voltage rating of 690 V for enhanced safety
Lightweight at only 0.592 kg, facilitating easier installation
Product extension options available for additional functionalities, enhancing versatility
Complies with IEC standards, ensuring reliability and quality assurance
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 400V ac
