Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 669-732
- Mfr. Part No.:
- 3RT2036-3AP60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP17,022.70
(exc. VAT)
PHP19,065.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,022.70 |
*price indicative
- RS Stock No.:
- 669-732
- Mfr. Part No.:
- 3RT2036-3AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to manage heavy electrical loads with precision and reliability. Featuring a robust construction, it operates seamlessly in both AC-3 and AC-3e applications, efficiently handling currents up to 51 A and voltages up to 690 V. Its auxiliary contacts enhance operational versatility, while a multi-million cycle mechanical lifespan ensures durability, making it an Ideal choice for industrial automation and control systems. With Advanced features like excellent insulation and surge resistance, this contactor ensures optimal performance across varying operational conditions.
Three pole design for effective load management
Integrated auxiliary contacts 1 NO Plus 1 NC for expanded functionality
Spring loaded terminals for fast and secure electrical connections
IP20 rating ensures protection against dust and accidental contact
Efficient power loss management with minimal energy waste during operation
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 240 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
