Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 670-005
- Mfr. Part No.:
- 3RT2036-1AN00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP17,316.19
(exc. VAT)
PHP19,394.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,316.19 |
*price indicative
- RS Stock No.:
- 670-005
- Mfr. Part No.:
- 3RT2036-1AN00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an Advanced solution designed for reliable performance in industrial applications. This three-pole AC-3 contactor handles loads of up to 51 A at 400 V, making it Ideal for motor control and automation processes. With a Compact size and efficient design, it integrates seamlessly into control circuits while ensuring safe operation under a wide temperature range of -25 to +60 °C. It features robust auxiliary contacts, providing flexible control options and enhanced functionality in various settings.
Offers a significant operational current rating for diverse applications
Includes auxiliary switch capabilities for improved control functionality
Designed for reliable mechanical service life of up to 10 million cycles
IP20 protection class, contributing to excellent safety standards
Comes with precise control mechanisms, ensuring timely switching actions
Rated for both AC-3 and AC-4 applications, maximising operational flexibility
Suitable for installations at altitudes of up to 2000 metres, enhancing usability in varied environments
Equipped with screw-type terminals for secure and straightforward connections
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 1kV
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
