Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 11 kW 220V, 3 NO
- RS Stock No.:
- 670-224
- Mfr. Part No.:
- 3RT2026-2AN24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP9,391.83
(exc. VAT)
PHP10,518.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,391.83 |
*price indicative
- RS Stock No.:
- 670-224
- Mfr. Part No.:
- 3RT2026-2AN24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 144mm | |
| Standards/Approvals | UL | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Depth 144mm | ||
Standards/Approvals UL | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient motor control in industrial applications, offering reliable performance under various operating conditions. With a Compact size of S0, it ensures seamless integration into existing systems while managing operational currents of up to 25 A for AC-3 loads. Engineered with environmental considerations in mind, this contactor supports a wide temperature range and boasts a high mechanical service life of up to 10 million cycles, ensuring longevity and dependability. This product is particularly suitable for machinery requiring robust control solutions, underscoring its Value in enhancing productivity and operational efficiency.
Operating voltage up to 690 V allows versatility in various applications
Designed to operate within extreme temperatures from -25°C to +60°C, ensuring reliability in varying environments
Low power loss in hot operating conditions contributes to energy efficiency and reduced operational costs
IP20 protection class offers reliability and safety in industrial settings
Spring-loaded terminals for easy and secure connections, ensuring reliable performance
Compact dimensions allow for hassle-free installation even in limited spaces
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V dc 690V
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
