Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 22 kW 220V, 3 NO
- RS Stock No.:
- 669-994
- Mfr. Part No.:
- 3RT2035-1AN24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,601.37
(exc. VAT)
PHP16,353.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,601.37 |
*price indicative
- RS Stock No.:
- 669-994
- Mfr. Part No.:
- 3RT2035-1AN24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for effective control in AC circuits, offering high performance and reliability. With a current rating of 41 A and capable of managing loads up to 18.5 kW at 400 V, this Compact device is Ideal for a range of applications. Its robust design includes auxiliary contacts and a wide operational temperature range of -25 to +60 °C, making it suitable for challenging environments. Engineered for longevity, the contactor features a mechanical service life of up to 10 million cycles and is compliant with international safety standards, ensuring dependable operation for your electrical systems.
Three main poles for reliable current circuit management
High switching capability with a surge voltage resistance of 6 kV
Compact dimensions for easy installation on standard DIN rails
Dual auxiliary contacts enhance functionality for various control applications
Operating frequency up to 1,200 operations per hour for efficient performance
Low energy consumption with straightforward maintenance requirements
Enhanced short-circuit protection options ensure safety in operation
Designed for consistent operation in demanding conditions with an ambient temperature tolerance from -55 to +80 °C
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
