Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 22 kW, 3 NO
- RS Stock No.:
- 670-282
- Mfr. Part No.:
- 3RT2035-1AN60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,867.63
(exc. VAT)
PHP15,531.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,867.63 |
*price indicative
- RS Stock No.:
- 670-282
- Mfr. Part No.:
- 3RT2035-1AN60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical motors in industrial applications. Featuring a robust design, it accommodates a current rating of up to 41 A with main circuit voltage ratings reaching up to 690 V. This device provides reliable operation under various environmental conditions, including temperature ranges from -25 °C to +60 °C. Its Compact size, compliant with mounting standards, facilitates easy integration into control systems while ensuring optimal performance across its extensive life cycle backed by stringent testing standards. Ideal for both Basic and complex automation tasks, this contactor is essential for enhancing safety and reliability in motor control operations.
Equipped with auxiliary contacts for versatile applications, enabling operational flexibility
Features a low power loss during operation, enhancing energy efficiency
Designed for high surge voltage resistance, ensuring optimal performance even in harsh conditions
Compliant with international safety standards, offering peace of mind in industrial settings
Facilitates easy installation with DIN rail mounting capability
Suitable for a variety of operational currents, catering to diverse industrial needs
Compact design allows for space-saving installation in control panels
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 200V 690V
