Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 95 A, 45 kW 240V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

PHP65,867.81

(exc. VAT)

PHP73,771.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,867.81

*price indicative

RS Stock No.:
161-042
Mfr. Part No.:
3RT2046-3AP60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V, 240V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Safety

Control Circuit Voltage Uc

240V

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-30, UL, SN 31920, ISO 13849-1, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, DIN EN 60715, CE, CCC

Depth

152mm

Length

140mm

Width

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is an efficient solution for controlling high power electrical equipment with utmost reliability. Designed with versatility in mind, this contactor is suitable for a variety of applications, featuring a robust design that allows for operation in demanding conditions. With a high operational current rating and advanced insulation resistance capabilities, it ensures safe and efficient performance.

High operational current

Versatile multiple pole configuration

Advanced thermal management

Wide temperature range

Communication functionality

Compliant with safety standards

Long operational cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy