Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 95 A, 45 kW 240V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

PHP36,875.38

(exc. VAT)

PHP41,300.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,875.38

*price indicative

RS Stock No.:
161-043
Mfr. Part No.:
3RT2046-1AP64
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

130A

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

70mm

Length

140mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

195mm

COO (Country of Origin):
DE
The Siemens Power Contactor is specifically engineered for efficient performance in heavy-duty applications. Designed to handle operational currents up to 95 A, it excels in various conditions, ensuring reliability whether in a cold or hot operating environment. This versatile device supports multiple voltages and contains numerous auxiliary contacts to enhance its functionality.

Compact S3 size

Environmentally friendly

Versatile pole configurations

Durable with long service life

Meets safety requirements

Flexible main and auxiliary connections

Low power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy