Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-001
- Mfr. Part No.:
- 3RT2036-1NE30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,001.52
(exc. VAT)
PHP30,241.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,001.52 |
*price indicative
- RS Stock No.:
- 670-001
- Mfr. Part No.:
- 3RT2036-1NE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V, 80V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V, 80V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for robust performance in a range of industrial applications. With a size classification of S2, this product efficiently manages power with an operational current rating of up to 51 A and a maximum operating voltage of 690 V. Its Advanced features include a built-in surge suppressor and integrated varistor, ensuring longevity and reliability. The contactor supports both AC and DC control supply voltages ranging from 48 to 80 V, making it versatile for various control needs. Built to withstand extreme conditions, it operates effectively from -25 to +60 °C, providing peace of mind in demanding environments.
High mechanical service life of up to 10 million operating cycles ensures reliability
Compact design allows for space saving side by side mounting on standard DIN rails
Integrated auxiliary contacts provide enhanced signalling capabilities
Operational flexibility with support for multiple AC and DC voltage configurations
Built in varistor safeguards against surges protecting delicate equipment
Suitable for safety functions with a proven low failure rate enhancing operational safety
Compatible with a variety of conductor cross sections aiding installation and configuration
Conforms to international safety standards with an IP20 protection class
Related links
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT24 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 4-Pole 76 W 80V ac/dc 690V
- Siemens 3RT2 Contactor 4-Pole 70 W 80V ac/dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
