Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 669-734
- Mfr. Part No.:
- 3RT2036-1AG64
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,783.67
(exc. VAT)
PHP21,037.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,783.67 |
*price indicative
- RS Stock No.:
- 669-734
- Mfr. Part No.:
- 3RT2036-1AG64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a versatile, three-pole AC power contactor designed to control and manage electrical power flow effectively. With a power rating of 51 A, it is suitable for a range of applications, ensuring robust performance at operational voltages of up to 690 V. The contactor features two normally open (NO) and two normally closed (NC) auxiliary contacts, allowing for flexible control functionalities. Its Compact design, measuring 114 mm in height and 55 mm in width, facilitates easy installation on standard DIN rails, making it an Ideal choice for various industrial and commercial environments.
Handles operational currents of up to 51 A in AC-3 applications, providing efficient power management
Designed for high durability with a mechanical service life of up to 10 million operating cycles
Offers wide ambient temperature range, operating effectively between -25°C and +60°C
Rated for insulation voltage of 690 V, ensuring safety and reliability in demanding conditions
Equipped with surge voltage resistance rated at 6 kV, enhancing system protection against transients
Compact footprint allows for easy installation and space-saving in panel configurations
Includes Advanced characteristics suitable for AC-1 to AC-6 applications, maximising versatility
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
