Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

PHP17,316.19

(exc. VAT)

PHP19,394.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,316.19

*price indicative

RS Stock No.:
669-730
Mfr. Part No.:
3RT2036-1AJ60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

55mm

Length

114mm

Depth

130mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for reliable and efficient control of motor circuits and is suitable for a variety of industrial applications. Designed to handle a rated operational current of 51 A at AC-3, this 3-pole contactor can manage substantial loads with ease. Featuring a Compact S2 size, it offers both auxiliary and main circuit connections, enhancing functionality in demanding environments. With insulation voltage ratings reaching up to 690 V and a formidable mechanical service life of 10 million operating cycles, this contactor showcases durability and long-term reliability. It operates effectively in temperatures from -25 to +60 °C, making it Ideal for diverse climatic conditions.

Compact design with S2 size for ease of installation in limited space

Mechanical service life of up to 10 million cycles ensuring longevity

Rated for insulation voltage of 690 V to maintain operational safety

Enhanced ambient temperature range from -25 to +60 °C for versatile applications

Power loss efficiency with a typical of 12 W during rated AC operation

Support for auxiliary switches, adding flexibility to circuit configurations

Integrated environmental footprint measures for sustainability assessment

Compliant with IEC standards, ensuring reliability and safety in operation

Suitable for AC-4 operations, providing operational currents up to 41 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy