SMC Automatic Auto Drain, AD48-A
- RS Stock No.:
- 646-270
- Mfr. Part No.:
- AD48-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,647.11
(exc. VAT)
PHP4,084.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,647.11 |
*price indicative
- RS Stock No.:
- 646-270
- Mfr. Part No.:
- AD48-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Auto Drain | |
| Drain Type | Automatic | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Drain | ||
Drain Type Automatic | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.1 Mpa | ||
Maximum Operating Temperature 60°C | ||
The SMC AD series Float Type Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime.
Bowl made from polycarbonate material
Normally closed
With bowl guard
