SMC Automatic Auto Drain, AD27-6

Subtotal (1 unit)*

PHP2,122.81

(exc. VAT)

PHP2,377.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,122.81

*price indicative

RS Stock No.:
646-263
Mfr. Part No.:
AD27-6
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Auto Drain

Drain Type

Automatic

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS

Maximum Operating Pressure

0.1 Mpa

Maximum Operating Temperature

60°C

The SMC AD series Float Type Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime.

Bowl made from nylon material

Normally closed

With bowl guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy