SMC Automatic Auto Drain, AD43PA-D
- RS Stock No.:
- 646-267
- Mfr. Part No.:
- AD43PA-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,219.16
(exc. VAT)
PHP2,485.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,219.16 |
*price indicative
- RS Stock No.:
- 646-267
- Mfr. Part No.:
- AD43PA-D
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Auto Drain | |
| Drain Type | Automatic | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0.1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Drain | ||
Drain Type Automatic | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0.1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Auto Drain Valve is a modular condensate management solution designed for pneumatic systems. It features a transparent bowl guard for 360° visibility, facilitating easy monitoring of condensate levels.
Rc and G Thread type