SMC Automatic Auto Drain, AD27-A
- RS Stock No.:
- 646-264
- Mfr. Part No.:
- AD27-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,974.73
(exc. VAT)
PHP2,211.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,974.73 |
*price indicative
- RS Stock No.:
- 646-264
- Mfr. Part No.:
- AD27-A
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Auto Drain | |
| Drain Type | Automatic | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Drain | ||
Drain Type Automatic | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.1 Mpa | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The SMC AD series Float Type Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime.
Bowl made from polycarbonate material
Normally closed
With bowl guard