SMC Automatic Auto Drain, AD47-A

Subtotal (1 unit)*

PHP3,624.06

(exc. VAT)

PHP4,058.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,624.06

*price indicative

RS Stock No.:
646-269
Mfr. Part No.:
AD47-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Auto Drain

Drain Type

Automatic

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Maximum Operating Pressure

0.1 Mpa

COO (Country of Origin):
JP
The SMC AD series Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Bowl made from polycarbonate material

Normally closed

With bowl guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy