Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Crimp

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,993.86

(exc. VAT)

PHP3,353.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 09, 2026
  • Plus 16 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,993.86
10 +PHP2,754.13

*price indicative

RS Stock No.:
889-798
Mfr. Part No.:
16_SMA-50-4-77/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

16.5 x 5.5 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

SMA

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, right-angle cable plug designed for high-frequency applications, providing reliable connectivity within various systems.

Excellent return loss enhances signal integrity

Intermateable with PC3.5 and SK connectors for versatile use

Supports frequency applications up to 18 GHz

Constructed with Durable materials including brass and PTFE for increased longevity

Lightweight design at 0.0208 kg aids installation

IP67 rating ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy