Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 888-378
- Mfr. Part No.:
- 16_SMA-50-4-50/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP725.64
(exc. VAT)
PHP812.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP725.64 |
| 10 - 24 | PHP667.56 |
| 25 + | PHP602.09 |
*price indicative
- RS Stock No.:
- 888-378
- Mfr. Part No.:
- 16_SMA-50-4-50/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Size | 16.53 x 5.07 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | SMA | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Size 16.53 x 5.07 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Contact Gender Male | ||
Series SMA | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector designed for reliable connectivity in high-frequency applications. It features a right-angle cable plug that ensures optimal performance in demanding environments, supporting a wide frequency range.
Excellent return loss ensures minimal signal reflection
Intermateable with PC3.5 and SK for versatile compatibility
Supports frequencies up to 18 GHz for high-performance applications
Constructed with Durable materials for longevity and reliability
Operates within a temperature range of -65 °C to 165 °C for adaptability
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 11_SMA-50-4-50/133_NE Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner 16_SMA-50-3-146/133_NE Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner 16_SMA-50-4-55/199_NE Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 16_SMA-50-2-112/133_NE Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 16_SMA-50-3-106/111_NE Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 16_SMA-50-3-106/111_NH Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
