Huber+Suhner SMA Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Crimp

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,198.14

(exc. VAT)

PHP2,461.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,198.14
10 +PHP2,022.03

*price indicative

RS Stock No.:
889-803
Mfr. Part No.:
21_SMA-50-4-52/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

24.1 x 9 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Polarity

Standard

Maximum Operating Temperature

125°C

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable jack designed for reliable signal transmission, suitable for high-frequency applications up to 18 GHz.

Excellent return loss for superior performance

Intermateable with PC3.5 and SK interfaces

Durable construction with gold plating for improved longevity

Operates effectively in temperatures ranging from -65 °C to 125 °C

Supports a variety of cable types for versatile usage

Ensures a high mating cycle lifespan of 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy