Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Pluggable

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,436.54

(exc. VAT)

PHP1,608.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 58 unit(s) shipping from November 09, 2026
  • Plus 68 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,436.54
10 +PHP1,321.28

*price indicative

RS Stock No.:
889-310
Mfr. Part No.:
11_SMA-50-4-77/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Termination Type

Pluggable

Maximum Operating Temperature

165°C

Series

11_SMA

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a high-performance SMA male straight cable plug designed for 50 Ohm applications, ensuring reliable signal integrity in demanding environments.

Excellent return loss ensures optimal performance

Intermateable with PC3.5 and SK connectors for versatility

Suitable for frequencies up to 18 GHz, supporting a broad range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy