Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-334
- Mfr. Part No.:
- 11_SMA-50-1-4/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,589.08
(exc. VAT)
PHP2,899.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 77 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,589.08 |
| 10 + | PHP2,381.62 |
*price indicative
- RS Stock No.:
- 889-334
- Mfr. Part No.:
- 11_SMA-50-1-4/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold Plated | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 11_SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold Plated | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 11_SMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner RF connector is a high-performance coaxial connector designed for seamless integration in a variety of applications requiring reliable signal integrity.
Excellent return loss ensures superior signal quality
Intermateable with PC3.5 and SK connectors for versatile compatibility
Suitable for frequencies up to 18 GHz, Ideal for high-frequency applications
Related links
- Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA Straight Body Pluggable
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
