Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Pluggable

N

Subtotal (1 unit)*

PHP11,164.96

(exc. VAT)

PHP12,504.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,164.96

*price indicative

RS Stock No.:
889-339
Mfr. Part No.:
11_SMA-50-4-101/199_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Passivated

Termination Type

Pluggable

Maximum Operating Temperature

165°C

Series

11_SMA

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold Plated

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for high-frequency applications, ensuring reliable performance in demanding environments.

Compatible with Eacon_4C cable for versatile usage

Operates effectively in frequencies up to 18 GHz for broad application

Constructed with a stainless steel body for durability and corrosion resistance

Offers a gold plating on the centre contact for optimal connectivity

Provides an ingress protection rating of IP67 when mated, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy