Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Clamp

N

Subtotal (1 unit)*

PHP5,026.95

(exc. VAT)

PHP5,630.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,026.95

*price indicative

RS Stock No.:
889-783
Mfr. Part No.:
11_N-50-23-43/033_-E
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Size

66.8 x 39.6 mm

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-40°C

Body Plating

Sucoplate

Termination Type

Clamp

Maximum Operating Temperature

85°C

Polarity

Standard

Series

N

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Bronze

Contact Plating

Silver

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a reliable straight cable plug designed for 50 Ohm applications, offering sturdy connections and robust environmental performance.

Field mountable with a quick-fit series for easy installation

Screwed coupling mechanism ensures a strong and dependable connection

IP67 rating guarantees protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy