Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-794
- Mfr. Part No.:
- 11_N-50-12-60/033_-E
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP5,073.98
(exc. VAT)
PHP5,682.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,073.98 |
*price indicative
- RS Stock No.:
- 889-794
- Mfr. Part No.:
- 11_N-50-12-60/033_-E
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 74.7 x 27 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Standard | |
| Series | N | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Standards/Approvals | UKCA | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 74.7 x 27 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 85°C | ||
Polarity Standard | ||
Series N | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Standards/Approvals UKCA | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for reliable and robust connectivity in various high-frequency applications.
Field mountable with a quick-fit Plus series for effortless assembly
Screwed coupling mechanism ensures a sturdy and dependable connection
IP68 rated, providing excellent ingress protection
Constructed from Durable materials, including brass and bronze for longevity
Supports a frequency range up to 11 GHz with superior return loss
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner 11_N-50-9-9/033_-E Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- Huber+Suhner UHF Series Coaxial Connector Cable Male UHF Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Solder
- Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type Straight Body Crimp
