Huber+Suhner UHF Series Coaxial Connector Cable Male UHF, 50 Ω, Straight Body Crimp

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,116.90

(exc. VAT)

PHP4,610.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP4,116.90
10 +PHP3,787.73

*price indicative

RS Stock No.:
889-791
Mfr. Part No.:
11_UHF-0-3-18/033_-E
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

UHF

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

33.35 x 18.5 mm

Bulkhead

No

Operating Frequency

0.2GHz

Minimum Operating Temperature

-55°C

Body Plating

Sucoplate

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

UHF

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Silver

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers a reliable solution for connecting straight cable plugs, ensuring optimal performance in a range of frequency applications.

Mateable with 4 mm banana plugs for versatile connectivity

Operates at frequencies up to 200 MHz, supporting high-performance standards

Constructed from brass and PSU materials for durability and reliability

Plated with SUCOPLATE (R) for enhanced corrosion resistance

Designed to withstand an operation temperature range of -55 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy