Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-336
- Mfr. Part No.:
- 11_N-50-12-20/033_-E
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP5,608.76
(exc. VAT)
PHP6,281.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,608.76 |
*price indicative
- RS Stock No.:
- 888-336
- Mfr. Part No.:
- 11_N-50-12-20/033_-E
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 45.6 x 21 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | N | |
| Standards/Approvals | UKCA | |
| Contact Material | Bronze | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Type | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 45.6 x 21 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Contact Gender Male | ||
Series N | ||
Standards/Approvals UKCA | ||
Contact Material Bronze | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable plug designed to ensure robust and reliable connectivity in high-frequency applications.
Screwed coupling mechanism provides a sturdy connection
IP67 rating ensures protection against water and dust ingress
Compatible with IEC 60169-16 and MIL-STD-348A standards
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type Straight Body Crimp
- Huber+Suhner 11_N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Solder
- Huber+Suhner 11_N-50-9-9/033_-E Series Coaxial Connector Cable Male N Connector Straight Body Clamp
