Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Crimp

N

Subtotal (1 bag of 50 units)*

PHP240,041.53

(exc. VAT)

PHP268,846.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP240,041.53PHP4,800.831

*price indicative

RS Stock No.:
888-301
Mfr. Part No.:
11_N-50-9-12/033_-F
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

59.59 x 21 mm

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Standard

Series

N

Contact Gender

Male

Contact Material

Bronze

Standards/Approvals

UKCA

Contact Plating

Silver

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for reliable connectivity in various applications, featuring a robust coupling mechanism and IP67-rated environmental protection.

Screwed coupling mechanism ensures a strong and reliable connection

IP67 rating provides protection against dust and water ingress

Meets Interface dimensions according to IEC/MIL standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy