Huber+Suhner 716 Series Coaxial Connector Flange Female 7/16 Connector, 50 Ω, Straight Body Solder
- RS Stock No.:
- 888-302
- Mfr. Part No.:
- 23_716-50-0-3/003_-E
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,345.57
(exc. VAT)
PHP4,867.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,345.57 |
| 10 + | PHP3,997.96 |
*price indicative
- RS Stock No.:
- 888-302
- Mfr. Part No.:
- 23_716-50-0-3/003_-E
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | 7/16 Connector | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 24.5 x 32 mm | |
| Bulkhead | No | |
| Operating Frequency | 7.5GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 716 | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass, Bronze | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type 7/16 Connector | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 24.5 x 32 mm | ||
Bulkhead No | ||
Operating Frequency 7.5GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 716 | ||
Standards/Approvals UKCA | ||
Contact Material Brass, Bronze | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel receptacle designed for robust connectivity in high-frequency applications.
Rugged connection suited for commercial applications
Handles medium and high power connections effectively
Operates efficiently at frequencies up to 7.5 GHz
Constructed in compliance with IEC standards
Features a lightweight design at just 0.0816 kg
Offers a Durable square flange for easy mounting
Rated for mating cycles of up to 500
Functions across a wide operational temperature range from -65 °C to 165 °C
Related links
- Huber+Suhner 716 Series Coaxial Connector Flange Female 7/16 Connector Straight Body Solder
- Huber+Suhner 716 Series Coaxial Connector Cable Male 7/16 Connector Right Angle Body Crimp
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Coaxial Connector Straight Body
- Huber+Suhner 11_NEX10-50-0-X150/003_-E Series Coaxial Connector Free Hanging Male Coaxial Connector Straight Body
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
