Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- RS Stock No.:
- 889-806
- Mfr. Part No.:
- 37_716-50-0-1/003_-E
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP16,295.18
(exc. VAT)
PHP18,250.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 09, 2026
- Plus 2 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,295.18 |
*price indicative
- RS Stock No.:
- 889-806
- Mfr. Part No.:
- 37_716-50-0-1/003_-E
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Silver Plated | |
| Body Plating | Sucoplate | |
| Standards/Approvals | UKCA | |
| Series | 716-50 | |
| Length | 29mm | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 7.5GHz | ||
Contact Plating Silver Plated | ||
Body Plating Sucoplate | ||
Standards/Approvals UKCA | ||
Series 716-50 | ||
Length 29mm | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial adapter designed for seamless panel mounting, making it Ideal for connecting female interfaces efficiently. This robust component ensures a reliable interconnection for various applications requiring high-frequency performance.
Wide range of configurations accommodates diverse Interface needs
Common interfaces ensure compatibility with existing systems
Accurate transitions enhance signal integrity and performance
Reliable interconnection solutions provide stability in critical applications
Constructed from appropriate materials for durability and longevity
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner 716 Series Coaxial Connector Flange Female 7/16 Connector Straight Body Solder
- Huber+Suhner Coaxial Connector Straight Body
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner 716 Series Coaxial Connector Cable Male 7/16 Connector Right Angle Body Crimp
- Huber+Suhner Coaxial Connector Accessory
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz
