Huber+Suhner 23_BMA Series Coaxial Connector Flange Female BMA, 50 Ω, Straight Body Solder

N

Subtotal (1 unit)*

PHP8,172.94

(exc. VAT)

PHP9,153.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,172.94

*price indicative

RS Stock No.:
889-327
Mfr. Part No.:
23_BMA-N50-0-16/119_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BMA

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Termination Type

Solder

Maximum Operating Temperature

125°C

Series

23_BMA

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel receptacle designed for reliable signal transmission in various applications, with an emphasis on high frequency performance up to 18 GHz.

Offers a range of floating configurations ensuring adaptability

High reliability and ease of assembly facilitate installation

Intermatable with OSP connector series for enhanced versatility

Designed for frequencies up to 18 GHz, enabling Advanced applications

Weighs just 0.0036 kg, making it lightweight for efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy