Huber+Suhner BMA Series Coaxial Connector Flange Female BMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-747
- Mfr. Part No.:
- 25_BMA-N50-3-7/119_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP6,571.36
(exc. VAT)
PHP7,359.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,571.36 |
*price indicative
- RS Stock No.:
- 889-747
- Mfr. Part No.:
- 25_BMA-N50-3-7/119_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BMA | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 18.03 x 9.6 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | BMA | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BMA | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 18.03 x 9.6 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Contact Gender Female | ||
Series BMA | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner straight BMA blind-mate panel cable jack is a premium 50 Ohm receptacle optimized for high-frequency systems. This female socket features a flange mount design for secure installation.
Supports frequencies up to 18 GHz
Compatible with 3 mm cable groups like SUCOFORM_141
Operating temperature ranges from -65 °C to 125 °C
Related links
- Huber+Suhner 23_BMA Series Coaxial Connector Flange Female BMA Straight Body Solder
- Huber+Suhner BMA Series Coaxial Connector Bulkhead Male BMA Straight Body Solder
- Huber+Suhner BMA Series Coaxial Connector Cable Male BMA Straight Body Crimp
- Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 13_BMA Series Coaxial Connector Flange Male BMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
