Huber+Suhner 13_BMA Series Coaxial Connector Flange Male BMA, 50 Ω, Straight Body Solder

N

Subtotal (1 unit)*

PHP4,787.22

(exc. VAT)

PHP5,361.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,787.22

*price indicative

RS Stock No.:
889-323
Mfr. Part No.:
13_BMA-50-0-1/199_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BMA

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Stainless Steel

Termination Type

Solder

Maximum Operating Temperature

125°C

Series

13_BMA

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold Plated

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel receptacle designed for high-frequency applications. Its robust construction ensures reliability and simplifies assembly for various interfacing needs.

Offers a range of floating configurations for enhanced connectivity

High reliability and ease of assembly Streamline installation processes

Intermatable with OSP connectors series for versatile compatibility

Operates efficiently at frequencies up to 18 GHz

Lightweight design at 0.0034 kg aids in overall product performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy