Huber+Suhner SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-795
- Mfr. Part No.:
- 23_SMA-50-0-167/199_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,100.40
(exc. VAT)
PHP2,352.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 09, 2026
- Plus 2 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,100.40 |
| 10 + | PHP1,932.59 |
*price indicative
- RS Stock No.:
- 889-795
- Mfr. Part No.:
- 23_SMA-50-0-167/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 9.5 x 12.7 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Series | SMA | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 9.5 x 12.7 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Termination Type Solder | ||
Series SMA | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel receptacle designed for seamless integration in diverse applications, ensuring reliable connectivity and performance up to 18 GHz.
Excellent return loss ensures superior signal integrity
Intermateable with PC3.5 and SK for versatility
Applicable in frequencies up to 18 GHz for high-performance operations
Constructed with Durable materials for long-lasting reliability
Optimised design promotes efficient heat dissipation during operation
Related links
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 23_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner 23_SMA Series Coaxial Connector Flange Female SMA Straight Body Stripped Line End
- Huber+Suhner 13_BMA Series Coaxial Connector Flange Male BMA Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
