Huber+Suhner SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,163.51

(exc. VAT)

PHP3,543.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,163.51
10 +PHP2,910.87

*price indicative

RS Stock No.:
889-884
Mfr. Part No.:
23_SMA-50-0-168/199_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

5.7 x 16 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Passivated

Maximum Operating Temperature

125°C

Termination Type

Solder

Polarity

Standard

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a reliable and robust solution designed for 50 Ohm applications, featuring a straight panel receptacle that ensures efficient connectivity.

Excellent return loss performance enhances signal integrity

Intermateable with PC3.5 and SK connectors for versatility

Supports frequencies up to 18 GHz for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy