Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Crimp

N
Get a bulk buy discount

Add 10 more to save PHP1,788.70

View bulk pricing options

Subtotal (1 unit)*

PHP2,232.25

(exc. VAT)

PHP2,500.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,232.25-
10 +PHP2,053.38PHP1,788.70

*price indicative

RS Stock No.:
889-782
Mfr. Part No.:
16_SMA-50-2-55/199_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Size

16.4 x 6.35 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Passivated

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Standard

Contact Gender

Male

Series

SMA

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector serves as a reliable connection for right angle cable assemblies, optimised for 50 Ohm applications, ensuring efficient signal integrity and return loss across a wide frequency range.

Excellent return loss enhances signal integrity

Intermateable with PC3.5 and SK interfaces ensures versatile connectivity

Designed for frequencies up to 18 GHz supports high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy