Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC, 50 Ω, Straight Body Solder

N

Subtotal (1 unit)*

PHP10,701.17

(exc. VAT)

PHP11,985.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,701.17

*price indicative

RS Stock No.:
888-328
Mfr. Part No.:
22_BNC-50-0-24/100_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Bulkhead

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

29.9 x 16 mm

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Standard

Series

BNC

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a 50 Ohm, straight bulkhead receptacle designed for reliable and frequent coupling and uncoupling connections across various applications.

Ideal for 50 Ohm and 75 Ohm applications

Operates efficiently at frequencies up to 4 GHz

Constructed with Durable materials for longevity

Features hermetic sealing with an exceptional leak rate

Supports up to 500 mating cycles for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy